There are no models available for this part yet.
Overview of D0551 by Pass & Seymour
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AD05511T1EU | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP,1x5Pin,Matte Tin,NY66,Tail=3.4mm,Color-Cream,Halogen Free,???,Friction |
Price & Stock for D0551 by Pass & Seymour
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72032272
|
RS | STR BLD GG PLUG 3W 50A/125V ,10per box | Pass & Seymour D0551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.0300 / $130.9400 | RFQ |