Part Details for D05S24-1W by Henlv Power Shanghai Technology Co Ltd
Overview of D05S24-1W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D05S24-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-D05S24-1W-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$2.3900 / $3.1600 | Buy Now |