D06P-5-3S
Amphenol Corporation
Description: Circular Connector, Female, Solder Terminal

Overview of D06P-5-3S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN65HVD06P Texas Instruments High-Output RS-485 Transceiver 8-PDIP -40 to 85

Price & Stock for D06P-5-3S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D06P-5-3S
Avnet Americas PLUG - Bulk (Alt: D06P-5-3S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 2 $1,005.3777
$1,005.3777 Buy Now

CAD Models for D06P-5-3S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D06P-5-3S by Amphenol Corporation

D06P-5-3S
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
19 Weeks
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. D06P-5-3S
    Amphenol Corporation
    Circular Connector, Female, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D06P-5-3S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D06P-5-3S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D06P-5-3S would you like to use for your alert(s)?
  • Please alert me when D06P-5-3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D06P-5-3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D06P-5-3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D06P-5-3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D06P-5-3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D06P-5-3S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: