Part Details for D070-002 by Honeywell Sensing and Control
Overview of D070-002 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EUG011D07000BJ | Renesas Electronics Corporation | DC-DC Module Evaluation Kit for Universal USB Power Delivery AC Adaptor | |
RTK0EUG011D07010BJ | Renesas Electronics Corporation | DC-DC Module Evaluation Kit for Universal USB Power Delivery AC Adaptor | |
LM26LVCISD-070/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 |
Price & Stock for D070-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
480 In Stock |
|
$1.8300 / $13.2500 | Buy Now |
DISTI #
51652691
|
Verical | D070-002 Min Qty: 10 Package Multiple: 10 Date Code: 1405 | Americas - 480 |
|
$2.3790 / $17.2250 | Buy Now |
|
Master Electronics | RoHS: Compliant |
480 In Stock |
|
$1.8300 / $13.2500 | Buy Now |