-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP6, 6 Contact(s), Wire Wrap,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3188
|
Newark | 06 Way 0.3"ic Skt 3 Lvl W/W Rohs Compliant: Yes |Harwin D0806-42 Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
D0806-42-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-D0806-42
|
Mouser Electronics | IC & Component Sockets 6 WAY 3 LEVEL WIRE WRAP IC SKT RoHS: Compliant | 3322 |
|
$1.0900 / $2.2100 | Buy Now |
DISTI #
1023036
|
element14 Asia-Pacific | SOCKET IC, WIREWRAP, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6695 / $1.0851 | Buy Now |
DISTI #
1023036
|
Farnell | SOCKET IC, WIREWRAP, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.5766 / $0.6405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D0806-42
Harwin
Buy Now
Datasheet
|
Compare Parts:
D0806-42
Harwin
IC Socket, DIP6, 6 Contact(s), Wire Wrap,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.299 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | WIRE WRAP |