Part Details for D0M0ZF3-100-195-1110N by Bansbach Easylift
Overview of D0M0ZF3-100-195-1110N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1110NDGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:10 LVCMOS High Performance Clock Buffer | |
5PB1110NDGI8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:10 LVCMOS High Performance Clock Buffer | |
5PB1110NDG2 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:10 LVCMOS High Performance Clock Buffer |
Price & Stock for D0M0ZF3-100-195-1110N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-D0M0ZF3-100-195-1110N-ND
|
DigiKey | TRACTION GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$120.7300 | Buy Now |