Part Details for D0M0ZF3-125-220-090N by Bansbach Easylift
Overview of D0M0ZF3-125-220-090N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-247 | |
HM2E31PH6090N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors,Right Angle Receptacle Power, Type M , Press Fit Tail,2 Power Conatcts ,55 Signal Pins, 250 mating cycles,ROHS Compliant | |
HM2E31PH6090N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row Right Angle Receptacle Module Type M with 55+3 Cavities signal pins, no shield and RoHS compatabile. |
Price & Stock for D0M0ZF3-125-220-090N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-D0M0ZF3-125-220-090N-ND
|
DigiKey | TRACTION GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$128.3400 | Buy Now |