Part Details for D10040270GTH by Qorvo
Overview of D10040270GTH by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D10040270GTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-D10040270GTH
|
Mouser Electronics | RF Amplifier 40-1000MHz NF 4.5dB, Gain 28dB RoHS: Compliant | 0 |
|
$65.9800 / $98.9700 | Order Now |
|
Chip1Cloud | GaAs Power Doubler, 40 - 1000MHz, 27.0dB min. Gain @ 1GHz, 440mA max. @ 24VDC | 8420 |
|
RFQ |
Part Details for D10040270GTH
D10040270GTH CAD Models
D10040270GTH Part Data Attributes:
|
D10040270GTH
Qorvo
Buy Now
Datasheet
|
Compare Parts:
D10040270GTH
Qorvo
Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 26 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for D10040270GTH
This table gives cross-reference parts and alternative options found for D10040270GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040270GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5540340 | Wide Band Low Power Amplifier, 40MHz Min, 550MHz Max, 1 Func, GAAS, | Qorvo | D10040270GTH vs S5540340 |
S10040180P1 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs S10040180P1 |
R0605300L | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D10040270GTH vs R0605300L |
MC-7847-AZ | Wide Band Low Power Amplifier, 1 Func, GAAS | Renesas Electronics Corporation | D10040270GTH vs MC-7847-AZ |
BGY587 | RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN | NXP Semiconductors | D10040270GTH vs BGY587 |
S7540340 | Wide Band High Power Amplifier, 40MHz Min, 750MHz Max, 1 Func, GAAS, | Qorvo | D10040270GTH vs S7540340 |
MHW6272 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Motorola Mobility LLC | D10040270GTH vs MHW6272 |
R1005250L | Wide Band Low Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs R1005250L |
R2005240 | Wide Band High Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs R2005240 |
S8740240GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs S8740240GT |