Part Details for D100G20U2JL6TJ5R by Vishay Intertechnologies
Overview of D100G20U2JL6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100G20U2JL6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K6999
|
Newark | D 500V 10Pf ±2% U2J Reel E3 |Vishay D100G20U2JL6TJ5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
D100G20U2JL6TJ5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 10 pF, 500 V, ± 2%, U2J (N750), 5 mm, PC Pin - Tape and Reel (Alt: D100G20U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0836 / $0.1062 | Buy Now |
DISTI #
594-D100G20U2JL6TJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 10pF +/-2% U2J REEL e3 RoHS: Compliant | 0 |
|
$0.0870 / $0.0960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0826 | Buy Now |
DISTI #
D100G20U2JL6TJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 10 pF, 500 V, � 2%, U2J (N750), 5 mm, PC Pin (Alt: D100G20U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D100G20U2JL6TJ5R
D100G20U2JL6TJ5R CAD Models
D100G20U2JL6TJ5R Part Data Attributes
|
D100G20U2JL6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D100G20U2JL6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D100G20U2JL6TJ5R
This table gives cross-reference parts and alternative options found for D100G20U2JL6TJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D100G20U2JL6TJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D100G20U2JL6UJ5R | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D100G20U2JL6TJ5R vs D100G20U2JL6UJ5R |
D100G20U2JL6TJ5R | CAPACITOR, CERAMIC, 500 V, U2J, 0.00001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D100G20U2JL6TJ5R vs D100G20U2JL6TJ5R |
D100G20U2JL63J5R | CAPACITOR, CERAMIC, 500 V, U2J, 0.00001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D100G20U2JL6TJ5R vs D100G20U2JL63J5R |