Part Details for D100K1K0E by Ohmite Mfg Co
Overview of D100K1K0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4157
|
Newark | Wirewound Resistor, 1Kohm, 100W, 10%, Resistance:1Kohm, Product Range:D100 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D100K1K0E Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.5800 / $24.6400 | Buy Now |
DISTI #
D100K1K0E-ND
|
DigiKey | ADJ PWR RES 1K OHM 100W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$20.2012 / $29.1900 | Buy Now |
DISTI #
588-D100K1K0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100Watt 1K ohm ADJ Tubular Ceramic RoHS: Compliant | 17 |
|
$20.2000 / $26.9900 | Buy Now |
DISTI #
70022644
|
RS | Resistor, Wirewound, Res 1 Kilohms, 100 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D100K1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 18 |
|
$21.3100 / $27.6700 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1K Ohms RoHS: Compliant |
36 In Stock |
|
$19.4600 / $27.3900 | Buy Now |
DISTI #
76827346
|
Verical | Res Wirewound 1K Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 34 |
|
$28.0134 / $34.3664 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
D100K1K0E
|
TTI | Wirewound Resistors - Chassis Mount 100Watt 1K ohm ADJ Tubular Ceramic pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$20.1500 / $27.0300 | Buy Now |
DISTI #
1129446
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7453 / $31.3259 | Buy Now |
DISTI #
4042789
|
Farnell | RES, 1K, 10%, 100W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$21.9702 | Buy Now |
Part Details for D100K1K0E
D100K1K0E CAD Models
D100K1K0E Part Data Attributes
|
D100K1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K1K0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 1000ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |
Alternate Parts for D100K1K0E
This table gives cross-reference parts and alternative options found for D100K1K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D100K1K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D100K1K0 | Potentiometer, Wire Wound, 100W, 1000ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D100K1K0E vs D100K1K0 |