Part Details for D100K500E by Ohmite Mfg Co
Overview of D100K500E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4179
|
Newark | Wirewound Resistor, 500 Ohm, 100W, 10%, Resistance:500Ohm, Product Range:Dividohm 210 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D100K500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$21.9900 / $25.8000 | Buy Now |
DISTI #
D100K500E-ND
|
DigiKey | ADJ PWR RES 500 OHM 100W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$20.1260 / $39.1200 | Buy Now |
DISTI #
588-D100K500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 500ohm 10% Tubular Ceramic RoHS: Compliant | 31 |
|
$20.1200 / $31.7100 | Buy Now |
DISTI #
70022653
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg 100 W, Tol 10%,Lug, Adjustable Tubular | Ohmite D100K500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 81 |
|
$20.4500 / $28.8000 | Buy Now |
|
Future Electronics | Wirewound Resistor, 500 Ohm, 100W, 10% Resistance500Ohm Product RangeD100 Series RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.8200 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
17 In Stock 133 On Order 16 Factory Stock |
|
$19.4000 / $28.5700 | Buy Now |
DISTI #
84391075
|
Verical | Res Wirewound 500 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2435 | Americas - 16 |
|
$25.7270 / $37.1410 | Buy Now |
DISTI #
D100K500E
|
TTI | Wirewound Resistors - Chassis Mount 100watt 500ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$19.9200 / $30.6700 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
17 In Stock 133 On Order 16 Factory Stock |
|
$19.4000 / $28.5700 | Buy Now |
Part Details for D100K500E
D100K500E CAD Models
D100K500E Part Data Attributes
|
D100K500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 500ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |