There are no models available for this part yet.
Overview of D100K50RE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D100K50RE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4178
|
Newark | Wirewound Resistor, 50 Ohm, 100W, 10%, Resistance:50Ohm, Product Range:Dividohm 210 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D100K50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$21.0100 / $30.3600 | Buy Now | |
DISTI #
D100K50RE-ND
|
DigiKey | ADJ PWR RES 50 OHM 100W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$19.0124 / $37.3800 | Buy Now | |
DISTI #
588-D100K50RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 50ohm 10% Tubular Ceramic RoHS: Compliant | 46 |
|
$20.4400 / $31.8000 | Buy Now | |
DISTI #
70022654
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 100 W, Tol 10%,Lug, Adjustable Tubular | Ohmite D100K50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 222 |
|
$21.1400 / $29.7700 | Buy Now | |
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50 Ohms RoHS: Compliant |
47 In Stock 14 Factory Stock |
|
$19.3200 / $29.7800 | Buy Now | ||
DISTI #
D100K50RE
|
TTI | Wirewound Resistors - Chassis Mount 100watt 50ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.9600 / $21.3800 | Buy Now | |
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50 Ohms RoHS: Compliant |
47 In Stock 14 Factory Stock |
|
$19.3200 / $29.7800 | Buy Now |
CAD Models for D100K50RE by Ohmite Mfg Co
Part Data Attributes for D100K50RE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Actuator Type
|
SLIDE
|
Additional Feature
|
FLAME PROOF
|
Construction
|
All-Welded
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
19.1 mm
|
Package Length
|
165.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
25 °C
|
Resistance
|
50 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
2845 V
|