D101J20SL0F63L2R
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL0, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 2006, RADIAL LEADED, ROHS COMPLIANT

Overview of D101J20SL0F63L2R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for D101J20SL0F63L2R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # D101J20SL0F63L2R
Avnet Americas D 50V 100pF ± 5% SL0 BULK e3 - Bulk (Alt: D101J20SL0F63L2R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk 0
  • 20,000 $0.0375
  • 22,000 $0.0370
  • 42,000 $0.0362
  • 100,000 $0.0354
  • 200,000 $0.0346
  • 1,000,000 $0.0340
  • 2,000,000 $0.0333
$0.0333 / $0.0375 Buy Now
DISTI # 594-D101J20SL0F63L2R
Mouser Electronics Ceramic Disc Capacitors D 50V 100pF +/- 5% SL0 BULK e3 RoHS: Compliant 0
  • 20,000 $0.0440
  • 25,000 $0.0410
  • 50,000 $0.0400
  • 100,000 $0.0350
$0.0350 / $0.0440 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk 0
Bulk
  • 20,000 $0.0355
$0.0355 Buy Now
DISTI # C1S803605471046
Chip1Stop Cap Ceramic 100pF 50V SL0 5% (5 X 3.5mm) Radial 2.5mm 125C Bulk RoHS: Compliant 23137
  • 20,000 $0.0314
$0.0314 Buy Now

CAD Models for D101J20SL0F63L2R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D101J20SL0F63L2R by Vishay Intertechnologies

D101J20SL0F63L2R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
JESD-609 Code
e3
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
SL0
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
1.5 mm
Want to compare parts?
  1. D101J20SL0F63L2R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL0, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 2006, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D101J20SL0F63L2R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D101J20SL0F63L2R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D101J20SL0F63L2R would you like to use for your alert(s)?
  • Please alert me when D101J20SL0F63L2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D101J20SL0F63L2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D101J20SL0F63L2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D101J20SL0F63L2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D101J20SL0F63L2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D101J20SL0F63L2R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: