D101K20Y5PL6UJ5R
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT

Overview of D101K20Y5PL6UJ5R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for D101K20Y5PL6UJ5R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 594-D101K20Y5PL6UJ5R
Mouser Electronics Ceramic Disc Capacitors D 500V 100pF +/- 10% Y5P AMMO e3 RoHS: Compliant 6948
  • 1 $0.4200
  • 10 $0.2830
  • 100 $0.1700
  • 1,000 $0.1130
  • 2,000 $0.1070
  • 10,000 $0.0920
  • 24,000 $0.0890
  • 50,000 $0.0830
  • 100,000 $0.0770
$0.0770 / $0.4200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks 0
  • 20,000 $0.0790
$0.0790 Buy Now

CAD Models for D101K20Y5PL6UJ5R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D101K20Y5PL6UJ5R by Vishay Intertechnologies

D101K20Y5PL6UJ5R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
JESD-609 Code
e3
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. D101K20Y5PL6UJ5R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for D101K20Y5PL6UJ5R

This table gives cross-reference parts and alternative options found for D101K20Y5PL6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101K20Y5PL6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D101K20Y5PL6TJ5R CAPACITOR, CERAMIC, 500 V, Y5P, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents D101K20Y5PL6UJ5R vs D101K20Y5PL6TJ5R
D101K20Y5PL6UJ5R CAPACITOR, CERAMIC, 500 V, Y5P, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents D101K20Y5PL6UJ5R vs D101K20Y5PL6UJ5R

Related Parts for D101K20Y5PL6UJ5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D101K20Y5PL6UJ5R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D101K20Y5PL6UJ5R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D101K20Y5PL6UJ5R would you like to use for your alert(s)?
  • Please alert me when D101K20Y5PL6UJ5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D101K20Y5PL6UJ5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D101K20Y5PL6UJ5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D101K20Y5PL6UJ5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D101K20Y5PL6UJ5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D101K20Y5PL6UJ5R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: