D103A
Description: 0.1A, 5 ELEMENT, SILICON, SIGNAL DIODE

Overview of D103A by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
U90G45D103A Amphenol Communications Solutions ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 1X4 PIN6.5 HS LP ASSY.

Price & Stock for D103A by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 5 Diode Array - Isolated - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 10 Pin SIP Through Hole RoHS: Compliant 0
  • 400 $2.7400
  • 600 $1.6900
  • 800 $1.3400
  • 1,000 $1.3100
$1.3100 / $2.7400 Buy Now

CAD Models for D103A by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D103A by TT electronics / BI Technologies

D103A
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
Configuration
SEPARATE, 5 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
R-PSIP-T10
JESD-609 Code
e4
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
0.3 A
Number of Elements
5
Number of Terminals
10
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. D103A
    TT electronics / BI Technologies
    0.1A, 5 ELEMENT, SILICON, SIGNAL DIODE
    VS

Related Parts for D103A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D103A by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D103A by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of D103A would you like to use for your alert(s)?
  • Please alert me when D103A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D103A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D103A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D103A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D103A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D103A by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: