Part Details for D103M43Z5UL6UJ5R by Vishay Intertechnologies
Overview of D103M43Z5UL6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D103M43Z5UL6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7231
|
Newark | Capacitor, ceramic,10Nf,500Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc |Vishay D103M43Z5UL6UJ5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1150 | Buy Now |
DISTI #
D103M43Z5UL6UJ5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 500 V, ± 20%, Z5U, 5 mm, PC Pin - Ammo Pack (Alt: D103M43Z5UL6UJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0844 / $0.1072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0834 | Buy Now |
DISTI #
D103M43Z5UL6UJ5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 500 V, ± 20%, Z5U, 5 mm, PC Pin - Ammo Pack (Alt: D103M43Z5UL6UJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0844 / $0.1072 | Buy Now |
DISTI #
D103M43Z5UL6UJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 500 V, � 20%, Z5U, 5 mm, PC Pin (Alt: D103M43Z5UL6UJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for D103M43Z5UL6UJ5R
D103M43Z5UL6UJ5R CAD Models
D103M43Z5UL6UJ5R Part Data Attributes:
|
D103M43Z5UL6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D103M43Z5UL6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 4316, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |