Part Details for D10921-000 by TE Connectivity
Overview of D10921-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10921-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D10921-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bag (Alt: D10921-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.0911 / $1.2319 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$1.0800 | Buy Now |
DISTI #
RYCRPS-1K-10-2/2.0-S3-9
|
Heilind Electronics | D10921-000 | Americas - 0 in Stock |
|
$0.9775 / $1.3332 | Buy Now |
|
Onlinecomponents.com | RPS-1K-10-2/2.0-S3-9 RoHS: Compliant |
750 In Stock |
|
$1.2100 / $2.3000 | Buy Now |
DISTI #
RYCRPS-1K-10-2/2.0-S3-9
|
Interstate Connecting Components | D10921-000 | 0 |
|
$0.9775 / $1.3332 | Buy Now |
|
Master Electronics | RPS-1K-10-2/2.0-S3-9 RoHS: Compliant |
750 In Stock |
|
$1.2100 / $2.3000 | Buy Now |