Part Details for D109C20C0KF63J5R by Vishay Intertechnologies
Overview of D109C20C0KF63J5R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D109C20C0KF63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D109C20C0KF63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1 pF, 50 V, � 0.25pF, C0K (P100), 5 mm, PC Pin (Alt: D109C20C0KF63J5R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D109C20C0KF63J5R
D109C20C0KF63J5R CAD Models
D109C20C0KF63J5R Part Data Attributes
|
D109C20C0KF63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D109C20C0KF63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 0.25% +Tol, 0.25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2016 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D109C20C0KF63J5R
This table gives cross-reference parts and alternative options found for D109C20C0KF63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D109C20C0KF63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D109C20C0KF63J5R | CAPACITOR, CERAMIC, 50 V, C0G, 0.000001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D109C20C0KF63J5R vs D109C20C0KF63J5R |
D109C20C0KF6UJ5R | CAPACITOR, CERAMIC, 50 V, C0G, 0.000001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D109C20C0KF63J5R vs D109C20C0KF6UJ5R |