Part Details for D10DPCFP by Banner Engineering Corp
Overview of D10DPCFP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10DPCFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T2669
|
Newark | D10 Expert: Small Object Counter, Requires Pfcva Fiber Optic Array, Consult Factory, Input: 12-24 V Dc, Output: Pnp, 2 M (6.5 Ft.) Cable |Banner Engineering D10DPCFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.0000 | Buy Now |
DISTI #
2170-D10DPCFP-ND
|
DigiKey | D10 EXPERT: SMALL OBJECT COUNTER Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$302.0000 | Buy Now |
DISTI #
778-D10DPCFP
|
Mouser Electronics | Fiber Optic Sensors D10 Expert: Small Object Counter, Requires PFCVA Fiber Optic Array, Consult factory, Input: 12-24 V dc, Output: PNP, 2 m (6.5 ft) Cable | 0 |
|
$302.0000 | Order Now |