Part Details for D10FY4R5SY-5063R by Shindengen Electronic Manufacturing Co Ltd
Overview of D10FY4R5SY-5063R by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10FY4R5SY-5063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71278270
|
Verical | D10FY4R5SY-5063R Min Qty: 72 Package Multiple: 1 Date Code: 2301 | Americas - 1490 |
|
$1.0260 / $1.2000 | Buy Now |
|
Quest Components | 1192 |
|
$0.8985 / $2.3960 | Buy Now | |
DISTI #
D10FY4R5SY-5063R
|
TME | Diode: Schottky rectifying, SMD, 45V, 10A, FY,TO277A, reel,tape Min Qty: 1 | 0 |
|
$0.2280 / $0.7730 | RFQ |
|
CHIPMALL.COM LIMITED | 1490 |
|
$0.8834 / $1.7123 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1490 |
|
$0.5990 / $4.2060 | Buy Now |