There are no models available for this part yet.
Overview of D10UPFPQ5 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D10UPFPQ5 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M5279
|
Newark | D10Upfpq5 6 In 6 Pin Euro Pigtail |Banner Engineering D10UPFPQ5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$427.0000 | Buy Now | |
DISTI #
778-D10UPFPQ5
|
Mouser Electronics | Fiber Optic Sensors D10UPFPQ5 6 in 6-PIN M12 PIGTAIL | 0 |
|
$427.0000 | Order Now | |
DISTI #
70698555
|
RS | D10UPFPQ5 6in 6 PIN EURO PIGTAIL, 73177 | Banner Engineering D10UPFPQ5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$427.0000 | RFQ |