Part Details for D12074-000 by TE Connectivity
Overview of D12074-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12074-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1479
|
Newark | Solder Sleeves&shield Tubing S200-5-00 |Raychem Te Connectivity D12074-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $15.3000 | Buy Now |
DISTI #
D12074-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Modified Fluoropolymer Blue Nickel - Bulk (Alt: D12074-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$4.5902 / $5.5238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Box | 0Box |
|
$4.9900 | Buy Now |
DISTI #
RYCS200-5-00
|
Heilind Electronics | D12074-000 9-1202143-5 S200-5-00 | Americas - 0 in Stock |
|
$3.9105 / $5.8060 | Buy Now |
|
Onlinecomponents.com | S200-5-00 RoHS: Compliant |
1080 In Stock |
|
$4.5300 / $7.6400 | Buy Now |
DISTI #
65657084
|
Verical | Connector Terminals, Solder Sleeve For cable termination with pre installed braid Min Qty: 10 Package Multiple: 5 | Americas - 1080 |
|
$6.4970 / $9.9350 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
D12074-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Modified Fluoropolymer Blue Nickel - Bulk (Alt: D12074-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$4.5902 / $5.5238 | Buy Now |
DISTI #
RYCS200-5-00
|
Interstate Connecting Components | D12074-000 9-1202143-5 S200-5-00 | 0 |
|
$3.9105 / $5.8060 | Buy Now |
DISTI #
3136734
|
Farnell | S200-5-00 RoHS: Compliant Min Qty: 600 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$6.3986 | Buy Now |
Part Details for D12074-000
D12074-000 CAD Models
D12074-000 Part Data Attributes:
|
D12074-000
TE Connectivity
Buy Now
|
Compare Parts:
D12074-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |