Part Details for D1208058B4220FP5 by Vishay Intertechnologies
Overview of D1208058B4220FP5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1208058B4220FP5
D1208058B4220FP5 CAD Models
D1208058B4220FP5 Part Data Attributes:
|
D1208058B4220FP5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1208058B4220FP5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for D1208058B4220FP5
This table gives cross-reference parts and alternative options found for D1208058B4220FP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208058B4220FP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-422RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | D1208058B4220FP5 vs BCTS000805-422RFTP |
RK73H2ALTEB4220F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | D1208058B4220FP5 vs RK73H2ALTEB4220F |
MC0805-4220-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | D1208058B4220FP5 vs MC0805-4220-FBW |
9C08052A4220FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | D1208058B4220FP5 vs 9C08052A4220FKPF3 |
NMCR0805FT422R | RES,SMT,THICK FILM,422 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | D1208058B4220FP5 vs NMCR0805FT422R |
MC0805-4220-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | D1208058B4220FP5 vs MC0805-4220-FB |
WR08X4220FGLJ | Fixed Resistor, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | D1208058B4220FP5 vs WR08X4220FGLJ |
RTT054220FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | D1208058B4220FP5 vs RTT054220FP4 |
232273464221 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | D1208058B4220FP5 vs 232273464221 |
RMC08054221%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | D1208058B4220FP5 vs RMC08054221%N |