Part Details for D120LC40-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D120LC40-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for D120LC40-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D120LC40-4000
|
Mouser Electronics | Rectifiers Super Fast Recovery Module RoHS: Compliant | 0 |
|
$47.6100 / $49.2700 | Order Now |
Part Details for D120LC40-4000
D120LC40-4000 CAD Models
D120LC40-4000 Part Data Attributes:
|
D120LC40-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D120LC40-4000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |