Part Details for D12373RVFQ33V by Renesas Electronics Corporation
Overview of D12373RVFQ33V by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D12373RVFQ33V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D12373RVFQ33V-ND
|
DigiKey | IC MCU 16BIT ROMLESS 144LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
D12373RVFQ33V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC ROMLess 3.3V 144-Pin PQFP - Trays (Alt: D12373RVFQ33V) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.8468 / $21.5180 | Buy Now |
DISTI #
968-D12373RVFQ33V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 0K Pb-Free 144-QFP RoHS: Compliant | 0 |
|
$21.7300 / $25.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$18.5500 | Buy Now |
DISTI #
D12373RVFQ33V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC ROMLess 3.3V 144-Pin PQFP - Trays (Alt: D12373RVFQ33V) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.8468 / $21.5180 | Buy Now |
DISTI #
D12373RVFQ33V
|
Avnet Silica | MCU 16-bit/32-bit H8S CISC ROMLess 3.3V 144-Pin PQFP (Alt: D12373RVFQ33V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for D12373RVFQ33V
D12373RVFQ33V CAD Models
D12373RVFQ33V Part Data Attributes:
|
D12373RVFQ33V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D12373RVFQ33V
Renesas Electronics Corporation
Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 16348 | |
Seated Height-Max | 1.7 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |