Part Details for D12390F20IV by Renesas Electronics Corporation
Overview of D12390F20IV by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D12390F20IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D12390F20IV - MCU 16bit H8S/2357 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 299 |
|
$8.4200 / $9.9000 | Buy Now |
Part Details for D12390F20IV
D12390F20IV CAD Models
D12390F20IV Part Data Attributes:
|
D12390F20IV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D12390F20IV
Renesas Electronics Corporation
Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PRQP0128KB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |