Part Details for D12771-000 by TE Connectivity
Overview of D12771-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12771-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D12771-000
|
Avnet Americas | Conn Power PL 20 POS 2.54mm Crimp ST 20 Terminal 1 Port - Bulk (Alt: D12771-000) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 61 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D12771-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT1P2PGDA RoHS: Compliant | 0 |
|
$637.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 44 Weeks | 0 |
|
$582.0400 | Buy Now |
DISTI #
RYCMTCPQKT1P2PGDA
|
Heilind Electronics | MTCPQKT1P2PGDA | Americas - 0 in Stock |
|
$667.6324 | Buy Now |
|
Onlinecomponents.com | MTCPQKT1P2PGDA RoHS: Compliant | 0 |
|
$575.4200 / $1,688.8400 | Buy Now |
DISTI #
RYCMTCPQKT1P2PGDA
|
Interstate Connecting Components | MTCPQKT1P2PGDA | 0 |
|
$667.6324 | Buy Now |
DISTI #
000000000005397242
|
Sager | Rectangular MIL Spec Connectors MTCPQKT1P2PGDA Min Qty: 1 | 0 |
|
$595.8600 / $680.9900 | Buy Now |
DISTI #
D12771-000
|
Avnet Abacus | Conn Power PL 20 POS 2.54mm Crimp ST 20 Terminal 1 Port (Alt: D12771-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTCPQKT1P2PGDA RoHS: Compliant | 0 |
|
$575.4200 / $1,688.8400 | Buy Now |
Part Details for D12771-000
D12771-000 CAD Models
D12771-000 Part Data Attributes
|
D12771-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D12771-000
TE Connectivity
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | DA | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |