There are no models available for this part yet.
Overview of D12K200 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D12K200 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D12K200-ND
|
DigiKey | ADJ PWR RES 200 OHM 12W CHAS MT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 200 Ohms | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.0800 | Buy Now | ||
Quest Components | RESISTOR, POTENTIOMETER, WIRE WOUND, 12 W, 200 OHM | 4 |
|
$4.2000 / $6.3000 | Buy Now | ||
Quest Components | RESISTOR, POTENTIOMETER, WIRE WOUND, 12 W, 200 OHM | 1 |
|
$9.0000 / $13.5000 | Buy Now | ||
Quest Components | RESISTOR, POTENTIOMETER, WIRE WOUND, 12 W, 200 OHM | 1 |
|
$14.1363 | Buy Now |
CAD Models for D12K200 by Ohmite Mfg Co
Part Data Attributes for D12K200 by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Actuator Type
|
SLIDE
|
Construction
|
All-Welded
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
7.94 mm
|
Package Length
|
44.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
12 W
|
Rated Temperature
|
25 °C
|
Resistance
|
200 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
565 V
|