Part Details for D12K350E by Ohmite Mfg Co
Overview of D12K350E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12K350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4202
|
Newark | 12W 350 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D12K350E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 / $16.2400 | Buy Now |
DISTI #
2485-D12K350E-ND
|
DigiKey | ADJ PWR RES 350 OHM 12W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$11.3900 | Buy Now |
DISTI #
D12K350E-ND
|
DigiKey | ADJ PWR RES 350 OHM 12W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2376 | Buy Now |
DISTI #
588-D12K350E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 350ohm 10% Tubular Ceramic RoHS: Compliant | 3 |
|
$12.9300 / $17.7600 | Buy Now |
DISTI #
70583764
|
RS | RESISTOR POWER ADJ 350 OHM 12W | Ohmite D12K350E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2500 / $17.9400 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 350 Ohms RoHS: Compliant | Alternative Product Available |
|
$12.0600 / $15.9600 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 350 Ohms RoHS: Compliant | Alternative Product Available |
|
$12.0600 / $15.9600 | Buy Now |
Part Details for D12K350E
D12K350E CAD Models
D12K350E Part Data Attributes
|
D12K350E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D12K350E
Ohmite Mfg Co
Potentiometer, Wire Wound, 12W, 350ohm, 10% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 565 V |