Part Details for D12K500E by Ohmite Mfg Co
Overview of D12K500E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12K500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4209
|
Newark | Wirewound Resistor, 500 Ohm, 12W, 10%, Resistance:500Ohm, Product Range:D12 Series, Power Rating:12W, Resistance Tolerance:± 10%, Voltage Rating:565V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D12K500E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $15.5600 | Buy Now |
DISTI #
D12K500E-ND
|
DigiKey | ADJ PWR RES 500 OHM 12W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1905 / $17.5500 | Buy Now |
DISTI #
588-D12K500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 500ohm 10% Tubular Ceramic RoHS: Compliant | 49 |
|
$11.1900 / $19.3700 | Buy Now |
DISTI #
70022662
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg12 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D12K500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3300 / $15.6800 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
214 In Stock |
|
$14.3700 / $22.0100 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
214 In Stock |
|
$14.3700 / $22.0100 | Buy Now |
Part Details for D12K500E
D12K500E CAD Models
D12K500E Part Data Attributes
|
D12K500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D12K500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 12W, 500ohm, 565V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 565 V |