Part Details for D12SP6FP by Banner Engineering Corp
Overview of D12SP6FP by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12SP6FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6501
|
Newark | Photoelectric Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:High Power, Product Range:D12 Series, Contact Current Max:150Ma, Output Current:150Ma, Sensor Housing:Rectangular, Sensor Input:Fiber Optic, Sensor Output Type:Pnp Rohs Compliant: Yes |Banner Engineering D12SP6FP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.5000 / $240.7500 | Buy Now |
DISTI #
2170-D12SP6FP-ND
|
DigiKey | FIBER SEN COMP PNP OUT Min Qty: 1 Lead time: 4 Weeks Container: Box |
20 In Stock |
|
$225.0000 | Buy Now |
DISTI #
778-D12SP6FP
|
Mouser Electronics | Fiber Optic Sensors D12 Series: Plastic Fiber Optic, Range: Depends on Fiber, Input: 10-30 V dc, Output: Complementary PNP, 2 m (6.5 ft) Cable | 5 |
|
$225.0000 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Sensor |
1 In Stock |
|
$126.2000 | Buy Now |
|
Quest Components | 9 |
|
$170.0000 / $200.0000 | Buy Now | |
|
Neutron USA | Sensor, Fiber-Optic, Photoelectric, Plastic Fiberoptic Sensing Mode, PNP, LED | 29 |
|
$402.5700 | Buy Now |