Part Details for D12SP6FPQ by Banner Engineering Corp
Overview of D12SP6FPQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12SP6FPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H5840
|
Newark | D12 Series: Plastic Fiber Optic, Range: Depends On Fiber, Input: 10-30 V Dc, Output: Complementary Pnp, 6 In Pigtail Quick-Disconnect Connector Rohs Compliant: Yes |Banner Engineering D12SP6FPQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.0000 | Buy Now |
DISTI #
2170-D12SP6FPQ-ND
|
DigiKey | FIBER SEN COMP PNP OUT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$247.0000 | Buy Now |
DISTI #
778-D12SP6FPQ
|
Mouser Electronics | Fiber Optic Sensors D12 Series: Plastic Fiber Optic, Range: Depends on Fiber, Input: 10-30 V dc, Output: Complementary PNP, 150 mm (6 in) M8 Pigtail QD | 3 |
|
$247.0000 | Buy Now |
|
Neutron USA | Plastic Fiber Optic, Range,Depends On, D12 Series | 4 |
|
$499.3000 | Buy Now |