Part Details for D1461S35T by Infineon Technologies AG
Overview of D1461S35T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D1461S35T
D1461S35T CAD Models
D1461S35T Part Data Attributes
|
D1461S35T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1461S35T
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1720A, 3500V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 24500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 1460 A | |
Rep Pk Reverse Voltage-Max | 3500 V | |
Surface Mount | NO |