Part Details for D14935-000 by TE Connectivity
Overview of D14935-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D14935-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3376
|
Newark | Epd-Rwc-18104/Te Connectivity/Raychem |Raychem Te Connectivity D14935-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.8300 | Buy Now |
DISTI #
2266-D14935-000-ND
|
DigiKey | EPD-RWC-18104 Min Qty: 2 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
395 In Stock |
|
$40.3400 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable 6Conductors 6.86mm White RoHS: Compliant |
395 Partner Stock |
|
$35.0100 / $47.5000 | Buy Now |
DISTI #
35669556
|
Verical | Multi-Conductor Cable 6Conductors 6.86mm White RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 395 |
|
$32.3400 / $37.8300 | Buy Now |
DISTI #
C1S616500373775
|
Chip1Stop | Unclassified RoHS: Not Compliant | 395 |
|
$35.4000 / $47.1000 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 6Conductors 6.86mm White RoHS: Compliant |
395 Partner Stock |
|
$35.0100 / $47.5000 | Buy Now |