Part Details for D16EER110B1U by E-Switch Inc
Overview of D16EER110B1U by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D16EER110B1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4933
|
Newark | Ea Rohs Compliant: Yes |E-Switch D16EER110B1U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $16.9000 | Buy Now |
DISTI #
141-D16EER110B1U-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0073 | Buy Now |
DISTI #
612-D16EER110B1U
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$11.5200 / $12.0000 | Order Now |
DISTI #
75064275
|
RS | D16EER110B1U | E-Switch D16EER110B1U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$9.3500 | Buy Now |