Part Details for D16EER40RED by E-Switch Inc
Overview of D16EER40RED by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D16EER40RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9120
|
Newark | Xf0834P Rohs Compliant: Yes |E-Switch D16EER40RED Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4400 / $40.8900 | Buy Now |
DISTI #
D16EER40RED-ND
|
DigiKey | SWITCH PUSHBUTTON 4PDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8597 | Buy Now |
DISTI #
612-D16EER40RED
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch RED 8A 125V RoHS: Compliant | 0 |
|
$26.8500 | Order Now |
DISTI #
74828028
|
RS | Pushbutton Switch, 4PDT, ON-ON, 125V AC/24V DC, Solder, D16 Series | E-Switch D16EER40RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 | 0 |
|
$22.6200 | Buy Now |
Part Details for D16EER40RED
D16EER40RED CAD Models
D16EER40RED Part Data Attributes:
|
D16EER40RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16EER40RED
E-Switch Inc
Pushbutton Switch, 4PDT, Latched, 6A, 24VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | MUSHROOM TYPE | |
Body Height | 36.2 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.77 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |