D16OAR10RED
Description: Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Solder Lug Terminal, Panel Mount

Overview of D16OAR10RED by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Healthcare Agriculture Technology Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Robotics and Drones

Price & Stock for D16OAR10RED by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N7216
Newark Xf0302P Rohs Compliant: Yes |E-Switch D16OAR10RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.2600
  • 5,000 $16.3700
  • 10,000 $15.8200
$15.8200 / $18.2600 Buy Now
DISTI # D16OAR10RED-ND
DigiKey SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $12.9692
$12.9692 Buy Now
DISTI # 612-D16OAR10RED
Mouser Electronics Pushbutton Switches Pushbutton Switch SPDT 8A 125V RoHS: Compliant 0
  • 100 $12.9600
$12.9600 Order Now
DISTI # 74828106
RS Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAR10RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $11.7100
$11.7100 RFQ
Future Electronics D16 Series SPDT Momentary Solder Lug Red Lens Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1 $13.3500
  • 4 $13.1600
  • 15 $12.9900
  • 25 $12.9200
  • 50 $12.7100
$12.7100 / $13.3500 Buy Now
Quest Components ILLUMINATED PUSHBUTTON SWITCHES PUSHBUTTON SWITCH SPDT 8A 125V 15
  • 1 $19.0650
  • 4 $14.2988
$14.2988 / $19.0650 Buy Now

CAD Models for D16OAR10RED by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D16OAR10RED by E-Switch Inc

D16OAR10RED
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.35
Samacsys Manufacturer
E-Switch
Actuator Length
0.591 inch
Actuator Type
PUSHBUTTON
Additional Feature
RED LENS
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
3000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. D16OAR10RED
    E-Switch Inc
    Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Solder Lug Terminal, Panel Mount
    VS

Related Parts for D16OAR10RED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D16OAR10RED by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D16OAR10RED by E-Switch Inc

Select Manufacturer
Which Manufacturer of D16OAR10RED would you like to use for your alert(s)?
  • Please alert me when D16OAR10RED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D16OAR10RED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D16OAR10RED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D16OAR10RED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D16OAR10RED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D16OAR10RED by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: