Part Details for D175K100E by Ohmite Mfg Co
Overview of D175K100E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4226
|
Newark | Wirewound Resistor, 100 Ohm, 175W, 10%, Resistance:100Ohm, Product Range:Dividohm 210 Series, Power Rating:175W, Resistance Tolerance:± 10%, Voltage Rating:3.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D175K100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$30.2500 / $39.7800 | Buy Now |
DISTI #
D175K100E-ND
|
DigiKey | ADJ PWR RES 100 OHM 175W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$25.9376 / $47.9600 | Buy Now |
DISTI #
588-D175K100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 175watt 100ohm 10% Tubular Ceramic RoHS: Compliant | 6 |
|
$25.9300 / $39.0000 | Buy Now |
DISTI #
70022666
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg 175 W, Tol 10%,Lug, Adjustable Tubular | Ohmite D175K100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2400 / $35.3800 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 100 Ohms RoHS: Compliant |
36 In Stock |
|
$28.5600 / $55.8000 | Buy Now |
DISTI #
66680486
|
Verical | Res Wirewound 100 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 34 |
|
$38.9610 / $72.5400 | Buy Now |
DISTI #
D175K100E
|
TTI | Wirewound Resistors - Chassis Mount 175watt 100ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.9800 / $29.9800 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 100 Ohms RoHS: Compliant |
36 In Stock |
|
$28.5600 / $55.8000 | Buy Now |
Part Details for D175K100E
D175K100E CAD Models
D175K100E Part Data Attributes
|
D175K100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K100E
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 100ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |