Part Details for D175K10KE by Ohmite Mfg Co
Overview of D175K10KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4224
|
Newark | 175W 10000 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D175K10KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $33.8100 | Buy Now |
DISTI #
D175K10KE-ND
|
DigiKey | ADJ PWR RES 10K OHM 175W CHAS MT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1560 | Buy Now |
DISTI #
588-D175K10KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 175watt 10K 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$30.1600 / $35.4200 | Order Now |
DISTI #
70584063
|
RS | 175W 10000 OHMS VIT ADJ 10% | Ohmite D175K10KE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6600 / $37.4100 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 10K Ohms RoHS: Compliant |
8 In Stock |
|
$29.8700 / $50.1400 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 10K Ohms RoHS: Compliant |
8 In Stock |
|
$29.8700 / $50.1400 | Buy Now |
Part Details for D175K10KE
D175K10KE CAD Models
D175K10KE Part Data Attributes
|
D175K10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K10KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 10000ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |
Alternate Parts for D175K10KE
This table gives cross-reference parts and alternative options found for D175K10KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D175K10KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D175K10K | Potentiometer, Wire Wound, 175W, 10000ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D175K10KE vs D175K10K |