Part Details for D175K15K by Ohmite Mfg Co
Overview of D175K15K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6236
|
Newark | 175W 15000 Ohms Vit Adj 10% |Ohmite D175K15K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 15K Ohms |
9 In Stock |
|
$20.6600 / $59.8400 | Buy Now |
DISTI #
65014292
|
Verical | Res Wirewound 15K Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 | Americas - 8 |
|
$26.8580 / $77.7920 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 15K Ohms |
9 In Stock |
|
$20.6600 / $59.8400 | Buy Now |