Part Details for D175K15KE by Ohmite Mfg Co
Overview of D175K15KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K15KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4228
|
Newark | 175W 15000 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D175K15KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $33.8100 | Buy Now |
DISTI #
D175K15KE-ND
|
DigiKey | ADJ PWR RES 15K OHM 175W CHAS MT Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$30.1560 | Buy Now |
DISTI #
2485-D175K15KE-ND
|
DigiKey | ADJ PWR RES 15 KOHM 175W CHAS MT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-D175K15KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 175watt 15K 10% Tubular Ceramic RoHS: Compliant | 3 |
|
$28.3900 / $32.6400 | Buy Now |
DISTI #
70584065
|
RS | 175W 15000 OHMS VIT ADJ 10% | Ohmite D175K15KE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7300 / $37.4800 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 15K Ohms RoHS: Compliant |
4 In Stock |
|
$25.2300 / $33.2400 | Buy Now |
DISTI #
51653924
|
Verical | Res Wirewound 15K Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 4 |
|
$34.8660 / $43.2120 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 15K Ohms RoHS: Compliant |
4 In Stock |
|
$25.2300 / $33.2400 | Buy Now |
Part Details for D175K15KE
D175K15KE CAD Models
D175K15KE Part Data Attributes
|
D175K15KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K15KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 15000ohm, 10% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |