Part Details for D175K1R0E by Ohmite Mfg Co
Overview of D175K1R0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K1R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4223
|
Newark | 175W 1 Ohms Vit Adj 10%/Box Rohs Compliant: Yes |Ohmite D175K1R0E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3700 / $44.7200 | Buy Now |
DISTI #
D175K1R0E-ND
|
DigiKey | ADJ PWR RES 1 OHM 175W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4875 / $53.0100 | Buy Now |
DISTI #
588-D175K1R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 175watt 1ohm 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$43.2100 / $51.4300 | Order Now |
DISTI #
70584042
|
RS | RESISTOR POWER ADJ 1 OHM 175W | Ohmite D175K1R0E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8500 / $57.7100 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 1.0 Ohms RoHS: Compliant |
3 In Stock |
|
$39.7700 / $80.8700 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 1.0 Ohms RoHS: Compliant |
3 In Stock |
|
$39.7700 / $80.8700 | Buy Now |
Part Details for D175K1R0E
D175K1R0E CAD Models
D175K1R0E Part Data Attributes
|
D175K1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K1R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 1ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |