Part Details for D1CPA0612QR010FF-T50 by Thin Film Technology Corp (TFT)
Overview of D1CPA0612QR010FF-T50 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1CPA0612QR010FF-T50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4463-D1CPA0612QR010FF-T50CT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 0612 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14956 In Stock |
|
$0.0994 / $0.5600 | Buy Now |