Part Details for D1F20 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1F20 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6629 |
|
RFQ |
Part Details for D1F20
D1F20 CAD Models
D1F20 Part Data Attributes
|
D1F20
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1F20
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMT, 1F, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for D1F20
This table gives cross-reference parts and alternative options found for D1F20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1F20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | D1F20 vs SS13W |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | D1F20 vs 1N5620UV |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | D1F20 vs 1SS250TE85R |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | D1F20 vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | D1F20 vs BAT49B2 |
1SS250TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | D1F20 vs 1SS250TE85L |
1N4001TA2B2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | D1F20 vs 1N4001TA2B2 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | D1F20 vs BAV99-TP |
EFM104L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | D1F20 vs EFM104L |
1N4001GH02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | D1F20 vs 1N4001GH02-1 |