Part Details for D1FJ10-5053 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1FJ10-5053 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1FJ10-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1FJ105053
|
Mouser Electronics | Schottky Diodes & Rectifiers Small Single Low IR RoHS: Compliant | 0 |
|
$0.3210 / $0.8800 | Order Now |
DISTI #
D1FJ10-5053
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, DO214AC, reel,tape Min Qty: 3 | 0 |
|
$0.1740 / $0.2610 | RFQ |
Part Details for D1FJ10-5053
D1FJ10-5053 CAD Models
D1FJ10-5053 Part Data Attributes:
|
D1FJ10-5053
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1FJ10-5053
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for D1FJ10-5053
This table gives cross-reference parts and alternative options found for D1FJ10-5053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1FJ10-5053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1FJ10-4063 | Rectifier Diode, Schottky, 1 Element, 0.8A, Silicon, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | D1FJ10-5053 vs D1FJ10-4063 |