Part Details for D1FM3-5053 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1FM3-5053 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for D1FM3-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1FM35053
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 30 Volt RoHS: Compliant | 2907 |
|
$0.2680 / $0.8200 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
DISTI #
D1FM3-5053
|
TME | Diode: Schottky rectifying, SMD, 30V, 5A, DO214AC, reel,tape Min Qty: 3 | 0 |
|
$0.1840 / $0.2620 | RFQ |
|
New Advantage Corporation | DIODE SCHOTTKY 5A 30V DO214AC (SMA) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1648 |
|
$0.4196 / $0.4496 | Buy Now |
Part Details for D1FM3-5053
D1FM3-5053 CAD Models
D1FM3-5053 Part Data Attributes
|
D1FM3-5053
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1FM3-5053
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, 1F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |