Part Details for D1FT4A-5053 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1FT4A-5053 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1FT4A-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1FT4A-5053
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode SMD RoHS: Compliant | 0 |
|
$0.3940 / $0.4100 | Order Now |
DISTI #
77363440
|
Verical | D1FT4A-5053 Min Qty: 385 Package Multiple: 1 | Americas - 1875 |
|
$0.2097 / $0.2167 | Buy Now |
DISTI #
D1FT4A-5053
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, DO214AC, reel,tape Min Qty: 3 | 1875 |
|
$0.1280 / $0.2600 | Buy Now |