Part Details for D2-517-1407-190 by Southco
Overview of D2-517-1407-190 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1407BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 8 | |
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407IMSE#PBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for D2-517-1407-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUD2-517-1407-190
|
DB Roberts | This versatile design offers a comprehensive range of low-cost grip-tolerant solutions for high volume production applications. It provides a detent and positive stop for consistent positioning and vibration-resistant performance. Quick-access/quick-rele | 0 |
|
$0.5492 | RFQ |