Part Details for D201-8NE by Klein Tools Inc
Overview of D201-8NE by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D201-8NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H0521
|
Newark | Plier W/England Nose, Side Cut, 8.688", Plier Style:Side Cutting, Overall Length:8.688", Product Range:- Rohs Compliant: Na |Klein Tools D201-8NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8200 | Buy Now |
DISTI #
D201-8NE-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 8.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$43.3896 / $49.1700 | Buy Now |
DISTI #
247-D201-8NE
|
Mouser Electronics | Pliers & Tweezers Lineman's Pliers, Side Cutters with New England Nose, 8-Inch RoHS: Compliant | 0 |
|
$39.0400 / $49.1600 | Order Now |
DISTI #
71082695
|
RS | Pliers, 8", Side Cutting, New England Nose | Klein Tools D201-8NE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$44.6400 / $50.1500 | Buy Now |
|
Onlinecomponents.com | Side Cutting Pliers |
1 In Stock |
|
$37.9900 | Buy Now |