Part Details for D20130-000 by TE Connectivity
Overview of D20130-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20130-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D20130-000-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$980.2300 / $999.4400 | Buy Now |
DISTI #
D20130-000
|
Avnet Americas | Connector Accessories Adapter - Bulk (Alt: D20130-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$756.2935 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$871.9500 | Buy Now |
DISTI #
RYCD20130-000
|
Heilind Electronics | SCA600AC0-16B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Adapter for MIL-DTL-83527 Connector Insert B to MIL-C-38999/III and IV 0/No. 16 |
18 In Stock |
|
$899.8000 / $970.4300 | Buy Now |
DISTI #
D20130000-TEC
|
TME | D20130-000 Min Qty: 1 | 16 |
|
$967.5052 / $986.4681 | Buy Now |
DISTI #
RYCD20130-000
|
Interstate Connecting Components | SCA600AC0-16B | 0 |
|
Buy Now | |
DISTI #
000000000006038131
|
Sager | Circular MIL Spec Backshells SCA600AC0-16B Min Qty: 1 | 0 |
|
$892.6600 / $991.8400 | Buy Now |
DISTI #
C1S616500373836
|
Chip1Stop | Backshells | 16 |
|
$978.0000 / $997.0000 | Buy Now |
|
Master Electronics | Adapter for MIL-DTL-83527 Connector Insert B to MIL-C-38999/III and IV 0/No. 16 |
18 In Stock |
|
$899.8000 / $970.4300 | Buy Now |